
QFR-135-0-01-QB48IN-5 | |
|---|---|
DigiKey Part Number | 189-QFR-135-0-01-QB48IN-5-ND |
Manufacturer | |
Manufacturer Product Number | QFR-135-0-01-QB48IN-5 |
Description | 5.1MM ID 4:1 ADH LINED FUL 1=1PC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.201" (5.10mm) 4 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.201" (5.10mm) | |
Inner Diameter - Recovered | 0.051" (1.30mm) | |
Recovered Wall Thickness | 0.043" (1.09mm) | |
Material | ||
Features | Abrasion Resistant, Adhesive Lined, Flame Retardant | |
Color | ||
Operating Temperature | -40°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 110°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,28000 Kč | 35,28 Kč |
| 2 | 32,54500 Kč | 65,09 Kč |
| 3 | 31,00667 Kč | 93,02 Kč |
| 5 | 29,10400 Kč | 145,52 Kč |
| 7 | 27,95714 Kč | 195,70 Kč |
| 10 | 26,77200 Kč | 267,72 Kč |
| Unit Price without VAT: | 35,28000 Kč |
|---|---|
| Unit Price with VAT: | 42,68880 Kč |





