


Q2-F3X-1/8-01-SS500FT | |
|---|---|
DigiKey Part Number | Q2F3X018B-4R0-ND |
Manufacturer | |
Manufacturer Product Number | Q2-F3X-1/8-01-SS500FT |
Description | HEATSHRINK BLK 1/8X4" 50=50PC |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 3 to 1 Black 0.333' (101.60mm, 4.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.333' (101.60mm, 4.00") | |
Inner Diameter - Supplied | 0.125" (3.18mm) | |
Inner Diameter - Recovered | 0.039" (0.99mm) | |
Recovered Wall Thickness | 0.022" (0.56mm) | |
Material | ||
Features | Corrosion Resistant, Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,15060 Kč | 57,53 Kč |
| 100 | 1,05620 Kč | 105,62 Kč |
| 150 | 1,00653 Kč | 150,98 Kč |
| 250 | 0,94576 Kč | 236,44 Kč |
| 350 | 0,90831 Kč | 317,91 Kč |
| 500 | 0,87016 Kč | 435,08 Kč |
| 1 250 | 0,77894 Kč | 973,67 Kč |
| 2 500 | 0,71645 Kč | 1 791,12 Kč |
| 5 000 | 0,65892 Kč | 3 294,60 Kč |
| Unit Price without VAT: | 1,15060 Kč |
|---|---|
| Unit Price with VAT: | 1,39223 Kč |






