


Q2-F3X-1/8-01-SS500FT | |
|---|---|
DigiKey Part Number | Q2F3X018B-1R0-ND |
Manufacturer | |
Manufacturer Product Number | Q2-F3X-1/8-01-SS500FT |
Description | HEATSHRINK BLK 1/8X1" 50=50PC |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 3 to 1 Black 0.083' (25.40mm, 1.00") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.022" (0.56mm) |
Mfr | Material |
Series | Features Corrosion Resistant, Flame Retardant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 70°C |
Shrinkage Ratio | Storage/Refrigeration Temperature -50°F ~ 104°F (-10°C ~ 40°C) |
Length 0.083' (25.40mm, 1.00") | Shelf Life 60 Months |
Inner Diameter - Supplied 0.125" (3.18mm) | Base Product Number |
Inner Diameter - Recovered 0.039" (0.99mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,71820 Kč | 35,91 Kč |
| 100 | 0,66140 Kč | 66,14 Kč |
| 150 | 0,62993 Kč | 94,49 Kč |
| 250 | 0,59300 Kč | 148,25 Kč |
| 350 | 0,56934 Kč | 199,27 Kč |
| 500 | 0,54510 Kč | 272,55 Kč |
| 1 250 | 0,48799 Kč | 609,99 Kč |
| 2 500 | 0,44885 Kč | 1 122,12 Kč |
| 5 000 | 0,41282 Kč | 2 064,10 Kč |
| Unit Price without VAT: | 0,71820 Kč |
|---|---|
| Unit Price with VAT: | 0,86902 Kč |






