


Q2-F3X-1/8-01-SS500FT | |
|---|---|
DigiKey Part Number | Q2F3X018B-R75-ND |
Manufacturer | |
Manufacturer Product Number | Q2-F3X-1/8-01-SS500FT |
Description | HEATSHRINK BLK 1/8X0.75" 50=50PC |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 3 to 1 Black 0.062' (19.05mm, 0.75") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.022" (0.56mm) |
Mfr | Material |
Series | Features Corrosion Resistant, Flame Retardant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 70°C |
Shrinkage Ratio | Storage/Refrigeration Temperature -50°F ~ 104°F (-10°C ~ 40°C) |
Length 0.062' (19.05mm, 0.75") | Shelf Life 60 Months |
Inner Diameter - Supplied 0.125" (3.18mm) | Base Product Number |
Inner Diameter - Recovered 0.039" (0.99mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,68460 Kč | 34,23 Kč |
| 100 | 0,62780 Kč | 62,78 Kč |
| 150 | 0,59773 Kč | 89,66 Kč |
| 250 | 0,56276 Kč | 140,69 Kč |
| 350 | 0,53994 Kč | 188,98 Kč |
| 500 | 0,51740 Kč | 258,70 Kč |
| 1 250 | 0,46296 Kč | 578,70 Kč |
| 2 500 | 0,42584 Kč | 1 064,60 Kč |
| 5 000 | 0,39170 Kč | 1 958,50 Kč |
| Unit Price without VAT: | 0,68460 Kč |
|---|---|
| Unit Price with VAT: | 0,82837 Kč |






