


Q2-F3X-1/8-01-SS500FT | |
|---|---|
DigiKey Part Number | Q2F3X018B-R5-ND |
Manufacturer | |
Manufacturer Product Number | Q2-F3X-1/8-01-SS500FT |
Description | HEATSHRINK BLK 1/8X0.5" 50=50PC |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 3 to 1 Black 0.042' (12.70mm, 0.50") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.022" (0.56mm) |
Mfr | Material |
Series | Features Corrosion Resistant, Flame Retardant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 70°C |
Shrinkage Ratio | Storage/Refrigeration Temperature -50°F ~ 104°F (-10°C ~ 40°C) |
Length 0.042' (12.70mm, 0.50") | Shelf Life 60 Months |
Inner Diameter - Supplied 0.125" (3.18mm) | Base Product Number |
Inner Diameter - Recovered 0.039" (0.99mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,64680 Kč | 32,34 Kč |
| 100 | 0,59420 Kč | 59,42 Kč |
| 150 | 0,56553 Kč | 84,83 Kč |
| 250 | 0,53168 Kč | 132,92 Kč |
| 350 | 0,51054 Kč | 178,69 Kč |
| 500 | 0,48926 Kč | 244,63 Kč |
| 1 250 | 0,43794 Kč | 547,42 Kč |
| 2 500 | 0,40274 Kč | 1 006,85 Kč |
| 5 000 | 0,37045 Kč | 1 852,25 Kč |
| Unit Price without VAT: | 0,64680 Kč |
|---|---|
| Unit Price with VAT: | 0,78263 Kč |







