


Q2-F3X-1/8-01-SS500FT | |
|---|---|
DigiKey Part Number | Q2F3X018B-2R0-ND |
Manufacturer | |
Manufacturer Product Number | Q2-F3X-1/8-01-SS500FT |
Description | HEATSHRINK BLK 1/8X2" 50=50PC |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 3 to 1 Black 0.167' (50.80mm, 2.00") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.022" (0.56mm) |
Mfr | Material |
Series | Features Corrosion Resistant, Flame Retardant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 70°C |
Shrinkage Ratio | Storage/Refrigeration Temperature -50°F ~ 104°F (-10°C ~ 40°C) |
Length 0.167' (50.80mm, 2.00") | Shelf Life 60 Months |
Inner Diameter - Supplied 0.125" (3.18mm) | Base Product Number |
Inner Diameter - Recovered 0.039" (0.99mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,86520 Kč | 43,26 Kč |
| 100 | 0,79580 Kč | 79,58 Kč |
| 150 | 0,75733 Kč | 113,60 Kč |
| 250 | 0,71224 Kč | 178,06 Kč |
| 350 | 0,68394 Kč | 239,38 Kč |
| 500 | 0,65514 Kč | 327,57 Kč |
| 1 250 | 0,58643 Kč | 733,04 Kč |
| 2 500 | 0,53931 Kč | 1 348,27 Kč |
| 5 000 | 0,49606 Kč | 2 480,30 Kč |
| Unit Price without VAT: | 0,86520 Kč |
|---|---|
| Unit Price with VAT: | 1,04689 Kč |






