


Category | Recovered Wall Thickness 0.019" (0.48mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 70°C |
Shrinkage Ratio | Storage/Refrigeration Temperature -50°F ~ 104°F (-10°C ~ 40°C) |
Length 0.250' (76.20mm, 3.00") | Shelf Life 144 Months |
Inner Diameter - Supplied 0.187" (4.75mm) | Base Product Number |
Inner Diameter - Recovered 0.095" (2.41mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,10540 Kč | 55,27 Kč |
| 100 | 1,01570 Kč | 101,57 Kč |
| 150 | 0,96767 Kč | 145,15 Kč |
| 250 | 0,90928 Kč | 227,32 Kč |
| 350 | 0,87354 Kč | 305,74 Kč |
| 500 | 0,83672 Kč | 418,36 Kč |
| 1 250 | 0,74896 Kč | 936,20 Kč |
| 2 500 | 0,68882 Kč | 1 722,05 Kč |
| 5 000 | 0,63355 Kč | 3 167,75 Kč |
| Unit Price without VAT: | 1,10540 Kč |
|---|---|
| Unit Price with VAT: | 1,33753 Kč |






