


Category | Recovered Wall Thickness 0.019" (0.48mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 70°C |
Shrinkage Ratio | Storage/Refrigeration Temperature -50°F ~ 104°F (-10°C ~ 40°C) |
Length 0.083' (25.40mm, 1.00") | Shelf Life 144 Months |
Inner Diameter - Supplied 0.187" (4.75mm) | Base Product Number |
Inner Diameter - Recovered 0.095" (2.41mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,75080 Kč | 37,54 Kč |
| 100 | 0,69030 Kč | 69,03 Kč |
| 150 | 0,65767 Kč | 98,65 Kč |
| 250 | 0,61816 Kč | 154,54 Kč |
| 350 | 0,59349 Kč | 207,72 Kč |
| 500 | 0,56852 Kč | 284,26 Kč |
| 1 250 | 0,50887 Kč | 636,09 Kč |
| 2 500 | 0,46791 Kč | 1 169,78 Kč |
| 5 000 | 0,43042 Kč | 2 152,10 Kč |
| Unit Price without VAT: | 0,75080 Kč |
|---|---|
| Unit Price with VAT: | 0,90847 Kč |






