


Category | Recovered Wall Thickness 0.019" (0.48mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 70°C |
Shrinkage Ratio | Storage/Refrigeration Temperature -50°F ~ 104°F (-10°C ~ 40°C) |
Length 0.125' (38.10mm, 1.50") | Shelf Life 144 Months |
Inner Diameter - Supplied 0.187" (4.75mm) | Base Product Number |
Inner Diameter - Recovered 0.095" (2.41mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,83840 Kč | 41,92 Kč |
| 100 | 0,77370 Kč | 77,37 Kč |
| 150 | 0,73553 Kč | 110,33 Kč |
| 250 | 0,69156 Kč | 172,89 Kč |
| 350 | 0,66440 Kč | 232,54 Kč |
| 500 | 0,63610 Kč | 318,05 Kč |
| 1 250 | 0,56961 Kč | 712,01 Kč |
| 2 500 | 0,52381 Kč | 1 309,53 Kč |
| 5 000 | 0,48180 Kč | 2 409,00 Kč |
| Unit Price without VAT: | 0,83840 Kč |
|---|---|
| Unit Price with VAT: | 1,01446 Kč |






