Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black 0.062' (19.05mm, 0.75")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black 0.062' (19.05mm, 0.75")
Heat Shrink Tubing

Q2-F-3/16-01-SS500FT

DigiKey Part Number
Q2F316B-R75-ND
Manufacturer
Manufacturer Product Number
Q2-F-3/16-01-SS500FT
Description
HEATSHRK BLK 3/16X0.75" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black 0.062' (19.05mm, 0.75")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.019" (0.48mm)
Mfr
Material
Series
Features
Flame Retardant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
70°C
Shrinkage Ratio
Storage/Refrigeration Temperature
-50°F ~ 104°F (-10°C ~ 40°C)
Length
0.062' (19.05mm, 0.75")
Shelf Life
144 Months
Inner Diameter - Supplied
0.187" (4.75mm)
Base Product Number
Inner Diameter - Recovered
0.095" (2.41mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25 150
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
500,70500 Kč35,25 Kč
1000,64860 Kč64,86 Kč
1500,61733 Kč92,60 Kč
2500,58060 Kč145,15 Kč
3500,55774 Kč195,21 Kč
5000,53390 Kč266,95 Kč
1 2500,47818 Kč597,73 Kč
2 5000,43980 Kč1 099,50 Kč
5 0000,40447 Kč2 022,35 Kč
Manufacturers Standard Package
Unit Price without VAT:0,70500 Kč
Unit Price with VAT:0,85305 Kč
Alternate Length
HEATSHRK BLK 3/16X2" 50=50PC
In-Stock: 500
Unit Price: 0,93020 Kč
HEATSHRK BLK 3/16X0.5" 50=50PC
In-Stock: 2900
Unit Price: 0,65900 Kč
HEATSHRK BLK 3/16X1" 50=50PC
In-Stock: 1602
Unit Price: 0,75080 Kč
HEATSHRK BLK 3/16X1.5" 50=50PC
In-Stock: 300
Unit Price: 0,83840 Kč
HEATSHRK BLK 3/16X3" 50=50PC
In-Stock: 0
Unit Price: 1,10540 Kč