


Category | Recovered Wall Thickness 0.019" (0.48mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 70°C |
Shrinkage Ratio | Storage/Refrigeration Temperature -50°F ~ 104°F (-10°C ~ 40°C) |
Length 0.167' (50.80mm, 2.00") | Shelf Life 144 Months |
Inner Diameter - Supplied 0.187" (4.75mm) | Base Product Number |
Inner Diameter - Recovered 0.095" (2.41mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,93020 Kč | 46,51 Kč |
| 100 | 0,85510 Kč | 85,51 Kč |
| 150 | 0,81333 Kč | 122,00 Kč |
| 250 | 0,76496 Kč | 191,24 Kč |
| 350 | 0,73471 Kč | 257,15 Kč |
| 500 | 0,70366 Kč | 351,83 Kč |
| 1 250 | 0,63000 Kč | 787,50 Kč |
| 2 500 | 0,57945 Kč | 1 448,62 Kč |
| 5 000 | 0,53294 Kč | 2 664,70 Kč |
| Unit Price without VAT: | 0,93020 Kč |
|---|---|
| Unit Price with VAT: | 1,12554 Kč |






