Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 0.083' (25.40mm, 1.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 0.083' (25.40mm, 1.00")
Heat Shrink Tubing

Q2-F-1/4-01-SS500FT

DigiKey Part Number
Q2F014B-1R0-ND
Manufacturer
Manufacturer Product Number
Q2-F-1/4-01-SS500FT
Description
HEATSHRK BLK 1/4X1" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 0.083' (25.40mm, 1.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.022" (0.56mm)
Mfr
Material
Series
Features
Flame Retardant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
70°C
Shrinkage Ratio
Storage/Refrigeration Temperature
-50°F ~ 104°F (-10°C ~ 40°C)
Length
0.083' (25.40mm, 1.00")
Shelf Life
144 Months
Inner Diameter - Supplied
0.250" (6.35mm)
Base Product Number
Inner Diameter - Recovered
0.125" (3.18mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FP-301 1/4" BL 200'3M105 679FP014K-200-ND1,62000 KčSimilar
DUNBAR-1635F-1/4IN-BLACK-250FTDunbar954836-DUNBAR-1635F-1/4IN-BLACK-250FT-DS-ND0,77000 KčParametric Equivalent
DUNBAR-1635F-1/4IN-BLACK-250FTDunbar164836-DUNBAR-1635F-1/4IN-BLACK-250FT-ND56,21000 KčParametric Equivalent
F221L1/4 BK004Alpha Wire392216-F221L1/4BK004-DS-ND3,94000 KčParametric Equivalent
F221L1/4 BK004Alpha Wire29216-F221L1/4BK004-ND352,23000 KčParametric Equivalent
In-Stock: 9 700
Factory Stock: 119
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
500,84680 Kč42,34 Kč
1000,78000 Kč78,00 Kč
1500,74247 Kč111,37 Kč
2500,69740 Kč174,35 Kč
3500,66977 Kč234,42 Kč
5000,64152 Kč320,76 Kč
1 2500,57428 Kč717,85 Kč
2 5000,52831 Kč1 320,77 Kč
Manufacturers Standard Package
Unit Price without VAT:0,84680 Kč
Unit Price with VAT:1,02463 Kč
Alternate Length
HEATSHRK BLK 1/4X0.5" 50=50PC
In-Stock: 1000
Unit Price: 0,68400 Kč
HEATSHRK BLK 1/4X0.75" 50=50PC
In-Stock: 0
Unit Price: 0,73820 Kč
HEATSHRK BLK 1/4X1.5" 50=50PC
In-Stock: 50
Unit Price: 0,90920 Kč
HEATSHRK BLK 1/4X2" 50=50PC
In-Stock: 5550
Unit Price: 1,01780 Kč
HEATSHRK BLK 1/4X3" 50=50PC
In-Stock: 600
Unit Price: 1,23460 Kč