Q2-F-1/4-01-SS500FT is out of stock and can be placed on backorder.
Available Substitutes:

Similar


3M
In Stock: 105 879
Unit Price: 39,42000 Kč
Datasheet

Parametric Equivalent


Dunbar
In Stock: 95
Unit Price: 18,77000 Kč
Datasheet

Parametric Equivalent


Dunbar
In Stock: 16
Unit Price: 1 368,33000 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 392
Unit Price: 95,94000 Kč

Parametric Equivalent


Alpha Wire
In Stock: 29
Unit Price: 8 574,74000 Kč
Datasheet
Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 0.062' (19.05mm, 0.75")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 0.062' (19.05mm, 0.75")
Heat Shrink Tubing

Q2-F-1/4-01-SS500FT

DigiKey Part Number
Q2F014B-R75-ND
Manufacturer
Manufacturer Product Number
Q2-F-1/4-01-SS500FT
Description
HEATSHRK BLK 1/4X0.75" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 0.062' (19.05mm, 0.75")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.022" (0.56mm)
Mfr
Material
Series
Features
Flame Retardant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
70°C
Shrinkage Ratio
Storage/Refrigeration Temperature
-50°F ~ 104°F (-10°C ~ 40°C)
Length
0.062' (19.05mm, 0.75")
Shelf Life
144 Months
Inner Diameter - Supplied
0.250" (6.35mm)
Base Product Number
Inner Diameter - Recovered
0.125" (3.18mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FP-301 1/4" BL 200'3M105 879FP014K-200-ND39,42000 KčSimilar
DUNBAR-1635F-1/4IN-BLACK-250FTDunbar954836-DUNBAR-1635F-1/4IN-BLACK-250FT-DS-ND18,77000 KčParametric Equivalent
DUNBAR-1635F-1/4IN-BLACK-250FTDunbar164836-DUNBAR-1635F-1/4IN-BLACK-250FT-ND1 368,33000 KčParametric Equivalent
F221L1/4 BK004Alpha Wire392216-F221L1/4BK004-DS-ND95,94000 KčParametric Equivalent
F221L1/4 BK004Alpha Wire29216-F221L1/4BK004-ND8 574,74000 KčParametric Equivalent
Available To Order
Factory Stock: 119
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
500,73820 Kč36,91 Kč
1000,67990 Kč67,99 Kč
1500,64793 Kč97,19 Kč
2500,60900 Kč152,25 Kč
3500,58454 Kč204,59 Kč
5000,56018 Kč280,09 Kč
1 2500,50137 Kč626,71 Kč
2 5000,46116 Kč1 152,90 Kč
5 0000,42416 Kč2 120,80 Kč
Manufacturers Standard Package
Unit Price without VAT:0,73820 Kč
Unit Price with VAT:0,89322 Kč
Alternate Length
HEATSHRK BLK 1/4X0.5" 50=50PC
In-Stock: 1000
Unit Price: 0,68400 Kč
HEATSHRK BLK 1/4X1" 50=50PC
In-Stock: 9700
Unit Price: 0,84680 Kč
HEATSHRK BLK 1/4X1.5" 50=50PC
In-Stock: 50
Unit Price: 0,90920 Kč
HEATSHRK BLK 1/4X2" 50=50PC
In-Stock: 5550
Unit Price: 1,01780 Kč
HEATSHRK BLK 1/4X3" 50=50PC
In-Stock: 600
Unit Price: 1,23460 Kč