
F221L1/4 BK004 | |
|---|---|
DigiKey Part Number | 216-F221L1/4BK004-ND |
Manufacturer | |
Manufacturer Product Number | F221L1/4 BK004 |
Description | HEATSHRINK 1/4" X 200' BLACK |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 200.0' (61.0m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.022" (0.56mm) |
Mfr | Material |
Series | Features Flame Retardant, Low Smoke |
Packaging Spool | Color |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Shelf Life 300 Months |
Length 200.0' (61.0m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.250" (6.35mm) | Base Product Number |
Inner Diameter - Recovered 0.125" (3.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 633,33000 Kč | 8 633,33 Kč |
| 2 | 7 941,76000 Kč | 15 883,52 Kč |
| Unit Price without VAT: | 8 633,33000 Kč |
|---|---|
| Unit Price with VAT: | 10 446,32930 Kč |






