
F221L3/8 BK004 | |
|---|---|
DigiKey Part Number | 216-F221L3/8BK004-ND 216-F221L3/8BK004-DS-ND |
Manufacturer | |
Manufacturer Product Number | F221L3/8 BK004 |
Description | HEATSHRINK 3/8" BLACK |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.022" (0.56mm) |
Mfr | Material |
Series | Features Flame Retardant, Low Smoke |
Packaging Spool Digi-Spool®, Continuous Spool | Color |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Shelf Life 300 Months |
Length 200.0' (61.0m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.375" (9.53mm) | Base Product Number |
Inner Diameter - Recovered 0.187" (4.75mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 108,56000 Kč | 108,56 Kč |
| 5 | 89,36800 Kč | 446,84 Kč |
| 10 | 82,16500 Kč | 821,65 Kč |
| 20 | 75,57200 Kč | 1 511,44 Kč |
| 50 | 67,65560 Kč | 3 382,78 Kč |
| 100 | 62,22760 Kč | 6 222,76 Kč |
| 250 | 55,71272 Kč | 13 928,18 Kč |
| 500 | 54,73506 Kč | 27 367,53 Kč |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 200 | 45,63180 Kč | 9 126,36 Kč |
| Unit Price without VAT: | 108,56000 Kč |
|---|---|
| Unit Price with VAT: | 131,35760 Kč |









