
F221L1/2 BK004 | |
|---|---|
DigiKey Part Number | 216-F221L1/2BK004-200-ND |
Manufacturer | |
Manufacturer Product Number | F221L1/2 BK004 |
Description | HEATSHRINK 1/2" X 200' BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 200.0' (61.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 200.0' (61.0m) | |
Inner Diameter - Supplied | 0.500" (12.70mm) | |
Inner Diameter - Recovered | 0.250" (6.35mm) | |
Recovered Wall Thickness | 0.022" (0.56mm) | |
Material | ||
Features | Flame Retardant, Low Smoke | |
Color | ||
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 300 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 150,15000 Kč | 11 150,15 Kč |
| 2 | 10 518,21500 Kč | 21 036,43 Kč |
| Unit Price without VAT: | 11 150,15000 Kč |
|---|---|
| Unit Price with VAT: | 13 491,68150 Kč |




