
F221L1/4 BK004 | |
|---|---|
DigiKey Part Number | 216-F221L1/4BK004-DS-ND |
Manufacturer | |
Manufacturer Product Number | F221L1/4 BK004 |
Description | HEATSHRINK 1/4" BLACK FOOT |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black |
Category | Recovered Wall Thickness 0.022" (0.56mm) |
Mfr | Material |
Series | Features Flame Retardant, Low Smoke |
Packaging Digi-Spool®, Continuous Spool | Color |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Shelf Life 300 Months |
Length Enter Number of Feet in Order Quantity | Spool Size 200.0' (61.0m) |
Inner Diameter - Supplied 0.250" (6.35mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.125" (3.18mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 96,59000 Kč | 96,59 Kč |
| 5 | 79,41400 Kč | 397,07 Kč |
| 10 | 73,05200 Kč | 730,52 Kč |
| 20 | 67,18300 Kč | 1 343,66 Kč |
| 50 | 60,14660 Kč | 3 007,33 Kč |
| 100 | 55,31710 Kč | 5 531,71 Kč |
| 250 | 49,52588 Kč | 12 381,47 Kč |
| 500 | 48,09718 Kč | 24 048,59 Kč |
| Unit Price without VAT: | 96,59000 Kč |
|---|---|
| Unit Price with VAT: | 116,87390 Kč |








