
F221L1/8 BK002 | |
|---|---|
DigiKey Part Number | 216-F221L1/8BK002-ND 216-F221L1/8BK002-DS-ND |
Manufacturer | |
Manufacturer Product Number | F221L1/8 BK002 |
Description | HEATSHRINK 1/8" BLACK |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.017" (0.43mm) |
Mfr | Material |
Series | Features Flame Retardant, Low Smoke |
Packaging Spool Digi-Spool®, Continuous Spool | Color |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Shelf Life 300 Months |
Length 500.0' (152.4m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.125" (3.18mm) | Base Product Number |
Inner Diameter - Recovered 0.063" (1.60mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 60,05000 Kč | 60,05 Kč |
| 5 | 49,47200 Kč | 247,36 Kč |
| 10 | 45,48200 Kč | 454,82 Kč |
| 20 | 41,82800 Kč | 836,56 Kč |
| 50 | 37,44780 Kč | 1 872,39 Kč |
| 100 | 34,44300 Kč | 3 444,30 Kč |
| 250 | 30,83600 Kč | 7 709,00 Kč |
| 500 | 28,58290 Kč | 14 291,45 Kč |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | 22,29610 Kč | 11 148,05 Kč |
| Unit Price without VAT: | 60,05000 Kč |
|---|---|
| Unit Price with VAT: | 72,66050 Kč |







