
DUNBAR-1635F-1/4IN-BLACK-250FT | |
|---|---|
DigiKey Part Number | 4836-DUNBAR-1635F-1/4IN-BLACK-250FT-ND |
Manufacturer | |
Manufacturer Product Number | DUNBAR-1635F-1/4IN-BLACK-250FT |
Description | HEAT SHRINK TUBING, FLEXIBLE 2:1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 250.0' (76.2m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 250.0' (76.2m) | |
Inner Diameter - Supplied | 0.250" (6.35mm) | |
Inner Diameter - Recovered | 0.125" (3.18mm) | |
Recovered Wall Thickness | 0.022" (0.56mm) | |
Material | ||
Features | Abrasion Resistant, Chemical Resistant, Flame Retardant, Oil Resistant, Strain Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 377,68000 Kč | 1 377,68 Kč |
| 2 | 1 267,12500 Kč | 2 534,25 Kč |
| 3 | 1 206,54667 Kč | 3 619,64 Kč |
| 5 | 1 134,39600 Kč | 5 671,98 Kč |
| 7 | 1 089,22571 Kč | 7 624,58 Kč |
| 10 | 1 043,32800 Kč | 10 433,28 Kč |
| Unit Price without VAT: | 1 377,68000 Kč |
|---|---|
| Unit Price with VAT: | 1 666,99280 Kč |




