
DUNBAR-1635F-1/2IN-BLACK-200FT | |
|---|---|
DigiKey Part Number | 4836-DUNBAR-1635F-1/2IN-BLACK-200FT-ND |
Manufacturer | |
Manufacturer Product Number | DUNBAR-1635F-1/2IN-BLACK-200FT |
Description | HEATSHRINK 1/2" X 200' BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 200.0' (61.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 200.0' (61.0m) | |
Inner Diameter - Supplied | 0.500" (12.70mm) | |
Inner Diameter - Recovered | 0.250" (6.35mm) | |
Recovered Wall Thickness | 0.022" (0.56mm) | |
Material | ||
Features | Abrasion Resistant, Chemical Resistant, Flame Retardant, Oil Resistant, Strain Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 582,83000 Kč | 1 582,83 Kč |
| 2 | 1 455,79000 Kč | 2 911,58 Kč |
| 3 | 1 386,21667 Kč | 4 158,65 Kč |
| 5 | 1 303,30400 Kč | 6 516,52 Kč |
| 7 | 1 251,42143 Kč | 8 759,95 Kč |
| 10 | 1 198,69200 Kč | 11 986,92 Kč |
| Unit Price without VAT: | 1 582,83000 Kč |
|---|---|
| Unit Price with VAT: | 1 915,22430 Kč |


