Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange
858-10/015
858-10/015

858-10/015

DigiKey Part Number
Q469-ND
Manufacturer
Manufacturer Product Number
858-10/015
Description
PWR ENT RCPT IEC320-C14 PANEL QC
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
3
Manufacturer
Qualtek
Filter Type
Filtered (EMI, RFI) - Commercial
Series
Current Rating - Filter
10A
Packaging
Tray
Accomodates a Fuse
No
Part Status
Discontinued at DigiKey
Mounting Type
Panel Mount, Flange
Connector Style
IEC 320-C14
Termination
Quick Connect
Connector Type
Receptacle, Male Blades
Panel Cutout Dimensions
Rectangular - 28.45mm x 21.60mm
Current Rating - Appliance Inlet
10A
Approval Agency
CSA, UL, VDE
Voltage Rating - Appliance Inlet
115/250VAC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
858-10/022Qualtek51Q431-ND227,62000 KčParametric Equivalent
In-Stock: 467
Once stock is depleted, this product will no longer be sold at DigiKey. View Substitutes
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1175,12000 Kč175,12 Kč
10148,87600 Kč1 488,76 Kč
45133,87400 Kč6 024,33 Kč
90127,48356 Kč11 473,52 Kč
135123,88822 Kč16 724,91 Kč
270117,97767 Kč31 853,97 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:175,12000 Kč
Unit Price with VAT:211,89520 Kč