



848-06/002 | |
|---|---|
DigiKey Part Number | Q450-ND |
Manufacturer | |
Manufacturer Product Number | 848-06/002 |
Description | LINE FILTER 115V/250VAC 6A CHASS |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 6 A 115V, 250V 50/60Hz Two Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 115V, 250V | |
Current | 6 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, UR, VDE | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | L1 - 70µH, L2 - 1.7mH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 367,86000 Kč | 367,86 Kč |
| 10 | 300,22300 Kč | 3 002,23 Kč |
| 30 | 272,48433 Kč | 8 174,53 Kč |
| 50 | 265,11600 Kč | 13 255,80 Kč |
| Unit Price without VAT: | 367,86000 Kč |
|---|---|
| Unit Price with VAT: | 445,11060 Kč |











