




FMA1-06025WBHW12 | |
|---|---|
DigiKey Part Number | Q1267-ND |
Manufacturer | |
Manufacturer Product Number | FMA1-06025WBHW12 |
Description | EC FAN, 60X60X25MM, 2-BALL BEARI |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 100 ~ 240VAC Square - 60mm L x 60mm H Ball 16.8 CFM (0.470m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 35.3dB(A) |
Manufacturer Qualtek | Power (Watts) 2.30W |
Series | RPM 4500 RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Active | Ingress Protection IP54 - Dust Protected, Water Resistant |
Voltage - Rated 100 ~ 240VAC | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Size / Dimension Square - 60mm L x 60mm H | Approval Agency CE, cURus |
Width 25.00mm | Current Rating (Amps) 0.060A |
Air Flow 16.8 CFM (0.470m³/min) | Material - Frame Plastic |
Static Pressure 0.239 in H2O (59.6 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 70000 Hrs @ 40°C |
Fan Type Tubeaxial | Base Product Number |
Features Electronic Commutation (EC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 698,03000 Kč | 698,03 Kč |
| 10 | 560,36600 Kč | 5 603,66 Kč |
| 25 | 509,98360 Kč | 12 749,59 Kč |
| 50 | 474,28320 Kč | 23 714,16 Kč |
| 200 | 446,30770 Kč | 89 261,54 Kč |
| Unit Price without VAT: | 698,03000 Kč |
|---|---|
| Unit Price with VAT: | 844,61630 Kč |




