Enclosed AC DC Converters 1 Output 5V 90 ~ 265 VAC, 110 ~ 350 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W5NT1850

DigiKey Part Number
5006-W5NT1850-ND
Manufacturer
Manufacturer Product Number
W5NT1850
Description
AC/DC CONVERTER 5V 93W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 5V 90 ~ 265 VAC, 110 ~ 350 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 265 VAC, 110 ~ 350 VDC
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
18.5 A
Power (Watts)
Applications
Industrial, ITE (Commercial)
Voltage - Isolation
4.242 kV
Efficiency
69%
Operating Temperature
0°C ~ 71°C
Features
Adjustable Output, Remote On/Off, Remote Sense, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
8.38" L x 3.45" W x 1.68" H (212.9mm x 87.6mm x 42.7mm)
Approval Agency
CE, cULus, cURus
Standard Number
60950-1; UL 508
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 490
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Acopian Power Supplies
A separate shipping fee may apply.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:1000
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111 534,20000 Kč11 534,20 Kč
511 412,62200 Kč57 063,11 Kč
1011 291,08700 Kč112 910,87 Kč
2511 169,55840 Kč279 238,96 Kč
Unit Price without VAT:11 534,20000 Kč
Unit Price with VAT:13 956,38200 Kč