
VA3.3NT350M | |
|---|---|
DigiKey Part Number | 5006-VA3.3NT350M-ND |
Manufacturer | |
Manufacturer Product Number | VA3.3NT350M |
Description | AC/DC CONVERTER 3.3V |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 3.3V 105 ~ 125 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 105 ~ 125 VAC | |
Voltage - Output 1 | 3.3V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 3.5 A | |
Power (Watts) | - | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | -20°C ~ 71°C | |
Features | Adjustable Output, Remote Sense | |
Mounting Type | Chassis Mount | |
Size / Dimension | 8.47" L x 4.68" W x 1.68" H (215.1mm x 118.9mm x 42.7mm) | |
Approval Agency | UR | |
Standard Number | - | |
Minimum Load Required | - |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 893,21000 Kč | 9 893,21 Kč |
| 5 | 9 771,75600 Kč | 48 858,78 Kč |
| 10 | 9 650,19800 Kč | 96 501,98 Kč |
| 25 | 9 528,66560 Kč | 238 216,64 Kč |
| Unit Price without VAT: | 9 893,21000 Kč |
|---|---|
| Unit Price with VAT: | 11 970,78410 Kč |


