


Category | Shielding Unshielded |
Manufacturer Qualtek | Length 8.20' (2.50m) |
Packaging Box | Approval Agency Marking SII |
Part Status Active | Approved Countries Israel |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Black |
1st Connector SI 32 (Angled) | Voltage Rating 250VAC |
2nd Connector IEC 320-C13 | Current Rating (Amps) 10A |
Number of Conductors 3 | Operating Temperature 70°C |
Cord Type H05VV-F | Base Product Number |
Wire Gauge 17 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,18000 Kč | 214,18 Kč |
| 10 | 181,99000 Kč | 1 819,90 Kč |
| 25 | 170,57920 Kč | 4 264,48 Kč |
| 50 | 162,43220 Kč | 8 121,61 Kč |
| 100 | 154,67970 Kč | 15 467,97 Kč |
| 250 | 144,99876 Kč | 36 249,69 Kč |
| 500 | 138,08326 Kč | 69 041,63 Kč |
| 1 000 | 131,49998 Kč | 131 499,98 Kč |
| Unit Price without VAT: | 214,18000 Kč |
|---|---|
| Unit Price with VAT: | 259,15780 Kč |
















