


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13, Right Angle | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 16 AWG | |
Shielding | Shielded | |
Length | 9.84' (3.00m) | |
Approval Agency Marking | CSA, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 13A | |
Operating Temperature | 60°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 333,01000 Kč | 333,01 Kč |
| 10 | 283,03800 Kč | 2 830,38 Kč |
| 25 | 265,30560 Kč | 6 632,64 Kč |
| 50 | 252,64640 Kč | 12 632,32 Kč |
| 100 | 240,58890 Kč | 24 058,89 Kč |
| 250 | 225,53728 Kč | 56 384,32 Kč |
| 500 | 214,78536 Kč | 107 392,68 Kč |
| 1 000 | 204,54832 Kč | 204 548,32 Kč |
| Unit Price without VAT: | 333,01000 Kč |
|---|---|
| Unit Price with VAT: | 402,94210 Kč |


















