
AK500/U-1 | |
|---|---|
DigiKey Part Number | AE9887-ND |
Manufacturer | |
Manufacturer Product Number | AK500/U-1 |
Description | CORD 18AWG 5-15P TO C13 6.56' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.56' (2.00m) Power Cord Black NEMA 5-15P To IEC 320-C13, Right Angle SVT |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Assmann WSW Components | Length 6.56' (2.00m) |
Packaging Bulk | Approval Agency Marking UL |
Part Status Active | Approved Countries United States |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Black |
1st Connector NEMA 5-15P | Voltage Rating 125V |
2nd Connector IEC 320-C13, Right Angle | Current Rating (Amps) 10A |
Number of Conductors 3 | Operating Temperature 60°C |
Cord Type SVT | Base Product Number |
Wire Gauge 18 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 800-18-1-2-SVT0-BL-00200-1 | CNC Tech | 64 | 1175-800-18-1-2-SVT0-BL-00200-1-ND | 242,76000 Kč | Parametric Equivalent |
| AC-C13-R NA | Same Sky (Formerly CUI Devices) | 455 | 2223-AC-C13-RNA-ND | 108,66000 Kč | Parametric Equivalent |
| PXT101L | StarTech.com | 10 | 5214-PXT101L-ND | 210,01000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,39000 Kč | 175,39 Kč |
| 10 | 149,01300 Kč | 1 490,13 Kč |
| 25 | 139,67360 Kč | 3 491,84 Kč |
| 50 | 133,00800 Kč | 6 650,40 Kč |
| 100 | 126,65550 Kč | 12 665,55 Kč |
| 250 | 118,72952 Kč | 29 682,38 Kč |
| 500 | 113,06600 Kč | 56 533,00 Kč |
| 1 000 | 107,67528 Kč | 107 675,28 Kč |
| Unit Price without VAT: | 175,39000 Kč |
|---|---|
| Unit Price with VAT: | 212,22190 Kč |




