
AC-C13-R NA | |
|---|---|
DigiKey Part Number | 2223-AC-C13-RNA-ND |
Manufacturer | |
Manufacturer Product Number | AC-C13-R NA |
Description | AC CORD NORTH AMERICA, RIGHT ANG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.56' (2.00m) Power Cord Black NEMA 5-15P To IEC 320-C13, Right Angle SVT |
Datasheet | Datasheet |
Category | Cord Type SVT |
Manufacturer Same Sky (Formerly CUI Devices) | Wire Gauge 18 AWG |
Series | Shielding Unshielded |
Packaging Box | Length 6.56' (2.00m) |
Part Status Active | Color Black |
Style Male Pins (Blades) to Female Sockets (Slots) | Voltage Rating 125V |
1st Connector NEMA 5-15P | Current Rating (Amps) 10A |
2nd Connector IEC 320-C13, Right Angle | Operating Temperature -20°C ~ 105°C |
Number of Conductors 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,66000 Kč | 108,66 Kč |
| 10 | 92,34800 Kč | 923,48 Kč |
| 25 | 86,55880 Kč | 2 163,97 Kč |
| 50 | 82,42100 Kč | 4 121,05 Kč |
| 100 | 78,48340 Kč | 7 848,34 Kč |
| 300 | 72,62927 Kč | 21 788,78 Kč |
| 500 | 70,05988 Kč | 35 029,94 Kč |
| 1 000 | 66,71800 Kč | 66 718,00 Kč |
| 2 500 | 62,54573 Kč | 156 364,33 Kč |
| Unit Price without VAT: | 108,66000 Kč |
|---|---|
| Unit Price with VAT: | 131,47860 Kč |





