
QBLP655R-IW | |
|---|---|
DigiKey Part Number | 1516-QBLP655R-IWTR-ND - Tape & Reel (TR) 1516-QBLP655R-IWCT-ND - Cut Tape (CT) 1516-QBLP655R-IWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP655R-IW |
Description | LED WHITE DIFF 1205 SMD BOT ENT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.1V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | QBLP655R-IW Models |
Category | Lens Size 1.20mm |
Mfr | Voltage - Forward (Vf) (Typ) 3.1V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 140° |
Part Status Active | Mounting Type |
Color | Package / Case 2-SMD, No Lead |
Configuration Standard | Supplier Device Package |
Lens Color Yellow | Size / Dimension 3.20mm L x 1.20mm W |
Lens Transparency Diffused | Height (Max) 1.20mm |
Millicandela Rating | Base Product Number |
Lens Style Square with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,47000 Kč | 6,47 Kč |
| 10 | 4,42100 Kč | 44,21 Kč |
| 100 | 3,11370 Kč | 311,37 Kč |
| 500 | 2,51852 Kč | 1 259,26 Kč |
| 1 000 | 2,32163 Kč | 2 321,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,06782 Kč | 6 203,46 Kč |
| 6 000 | 1,93814 Kč | 11 628,84 Kč |
| 9 000 | 1,87153 Kč | 16 843,77 Kč |
| 15 000 | 1,79627 Kč | 26 944,05 Kč |
| 21 000 | 1,75147 Kč | 36 780,87 Kč |
| 30 000 | 1,70777 Kč | 51 233,10 Kč |
| Unit Price without VAT: | 6,47000 Kč |
|---|---|
| Unit Price with VAT: | 7,82870 Kč |










