
QBLP600-RGB-2897 | |
|---|---|
DigiKey Part Number | 1516-1366-2-ND - Tape & Reel (TR) 1516-1366-1-ND - Cut Tape (CT) 1516-1366-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP600-RGB-2897 |
Description | LED RGB CLEAR 4SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 620nm Red, 525nm Green, 465nm Blue LED Indication - Discrete 2V Red, 3.2V Green, 3.1V Blue 0606 (1616 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP600-RGB-2897 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 1.50mm | |
Voltage - Forward (Vf) (Typ) | 2V Red, 3.2V Green, 3.1V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.50mm W | |
Height (Max) | 0.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,21000 Kč | 8,21 Kč |
| 10 | 5,59900 Kč | 55,99 Kč |
| 100 | 3,98480 Kč | 398,48 Kč |
| 500 | 3,25096 Kč | 1 625,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,00889 Kč | 3 008,89 Kč |
| 2 000 | 2,80270 Kč | 5 605,40 Kč |
| 3 000 | 2,69679 Kč | 8 090,37 Kč |
| 5 000 | 2,57698 Kč | 12 884,90 Kč |
| 7 000 | 2,50564 Kč | 17 539,48 Kč |
| 10 000 | 2,43597 Kč | 24 359,70 Kč |
| 25 000 | 2,28196 Kč | 57 049,00 Kč |
| 50 000 | 2,18603 Kč | 109 301,50 Kč |
| 100 000 | 2,10485 Kč | 210 485,00 Kč |
| Unit Price without VAT: | 8,21000 Kč |
|---|---|
| Unit Price with VAT: | 9,93410 Kč |











