
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 2GHz ~ 20GHz | |
P1dB | - | |
Gain | 19.7dB | |
Noise Figure | - | |
RF Type | Radar | |
Voltage - Supply | 22V | |
Current - Supply | 1.68A | |
Test Frequency | 6GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11 160,05900 Kč | 111 600,59 Kč |
| Unit Price without VAT: | 11 160,05900 Kč |
|---|---|
| Unit Price with VAT: | 13 503,67139 Kč |






