
QPA2962TR7 | |
|---|---|
DigiKey Part Number | 2312-QPA2962TR7TR-ND - Tape & Reel (TR) 2312-QPA2962TR7CT-ND - Cut Tape (CT) 2312-QPA2962TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPA2962TR7 |
Description | 2-20 GHZ 10 W GAN AMP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 2GHz ~ 20GHz 5-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2GHz ~ 20GHz | |
P1dB | - | |
Gain | 19dB | |
Noise Figure | - | |
RF Type | Radar | |
Voltage - Supply | 22V | |
Current - Supply | 1.68A | |
Test Frequency | 2GHz ~ 18GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Supplier Device Package | 5-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 837,14000 Kč | 9 837,14 Kč |
| 10 | 9 576,39000 Kč | 95 763,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 7 823,85480 Kč | 1 955 963,70 Kč |
| Unit Price without VAT: | 9 837,14000 Kč |
|---|---|
| Unit Price with VAT: | 11 902,93940 Kč |







