
ADPA1116ACGZN | |
|---|---|
DigiKey Part Number | 505-ADPA1116ACGZN-ND |
Manufacturer | |
Manufacturer Product Number | ADPA1116ACGZN |
Description | GAN WIDEBAND POWER AMPLIFIER ICS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 300MHz ~ 6GHz 32-LFCSP-CAV (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADPA1116ACGZN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Frequency | 300MHz ~ 6GHz | |
P1dB | - | |
Gain | 33dB | |
Noise Figure | - | |
RF Type | Radar | |
Voltage - Supply | 28V | |
Current - Supply | 300mA | |
Test Frequency | 500MHz ~ 5GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-LFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-CAV (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 318,00000 Kč | 10 318,00 Kč |
| 10 | 8 988,95000 Kč | 89 889,50 Kč |
| Unit Price without VAT: | 10 318,00000 Kč |
|---|---|
| Unit Price with VAT: | 12 484,78000 Kč |








