
RFDA4005TR13 | |
|---|---|
DigiKey Part Number | 2312-RFDA4005TR13TR-ND - Tape & Reel (TR) 2312-RFDA4005TR13CT-ND - Cut Tape (CT) 2312-RFDA4005TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFDA4005TR13 |
Description | IC RF AMP LTE 50MHZ-4GHZ 32MCM |
Customer Reference | |
Detailed Description | RF Amplifier IC LTE, WiMax 50MHz ~ 4GHz 32-MCM (5.2x5.2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Frequency | 50MHz ~ 4GHz | |
P1dB | 20dBm | |
Gain | 19dB | |
Noise Figure | 6.3dB | |
RF Type | LTE, WiMax | |
Voltage - Supply | 5V | |
Current - Supply | 110mA | |
Test Frequency | 4GHz | |
Mounting Type | Surface Mount | |
Package / Case | 32-LFQFN Exposed Pad | |
Supplier Device Package | 32-MCM (5.2x5.2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,34000 Kč | 243,34 Kč |
| 25 | 190,92360 Kč | 4 773,09 Kč |
| 100 | 150,71800 Kč | 15 071,80 Kč |
| 250 | 124,19500 Kč | 31 048,75 Kč |
| 500 | 105,03992 Kč | 52 519,96 Kč |
| 1 000 | 91,65170 Kč | 91 651,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 81,88492 Kč | 204 712,30 Kč |
| Unit Price without VAT: | 243,34000 Kč |
|---|---|
| Unit Price with VAT: | 294,44140 Kč |











