
TQP4M9071 | |
|---|---|
DigiKey Part Number | 2312-TQP4M9071TR-ND - Tape & Reel (TR) 2312-TQP4M9071CT-ND - Cut Tape (CT) 2312-TQP4M9071DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TQP4M9071 |
Description | DC-4GHZ 6-BIT PARALLEL CTRL HIGH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0dB 0 Hz ~ 4 GHz 50 Ohms 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 0dB | |
Frequency Range | 0 Hz ~ 4 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | 24-VFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,80000 Kč | 197,80 Kč |
| 25 | 155,38520 Kč | 3 884,63 Kč |
| 100 | 122,62830 Kč | 12 262,83 Kč |
| 250 | 101,00120 Kč | 25 250,30 Kč |
| 500 | 93,81066 Kč | 46 905,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 76,64270 Kč | 191 606,75 Kč |
| Unit Price without VAT: | 197,80000 Kč |
|---|---|
| Unit Price with VAT: | 239,33800 Kč |




