RF Directional Coupler General Purpose 800MHz ~ 1GHz 10dB 250W 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC0900A-10S

DigiKey Part Number
1173-XC0900A-10STR-ND - Tape & Reel (TR)
1173-XC0900A-10SCT-ND - Cut Tape (CT)
1173-XC0900A-10SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC0900A-10S
Description
RF DIR COUPLER 800MHZ-1GHZ SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Directional Coupler General Purpose 800MHz ~ 1GHz 10dB 250W 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TTM Technologies, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Coupler Type
Standard
Frequency
800MHz ~ 1GHz
Coupling Factor
10dB
Applications
General Purpose
Insertion Loss
0.16dB
Power - Max
250W
Isolation
-
Return Loss
-
Package / Case
4-SMD, No Lead
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 151
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1135,02000 Kč135,02 Kč
10117,00100 Kč1 170,01 Kč
25110,71840 Kč2 767,96 Kč
100102,09650 Kč10 209,65 Kč
25096,92760 Kč24 231,90 Kč
50093,27858 Kč46 639,29 Kč
1 00089,84120 Kč89 841,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00071,91815 Kč143 836,30 Kč
Manufacturers Standard Package
Unit Price without VAT:135,02000 Kč
Unit Price with VAT:163,37420 Kč