
RDP-2R15+ | |
|---|---|
DigiKey Part Number | 3157-RDP-2R15+TR-ND - Tape & Reel (TR) 3157-RDP-2R15+CT-ND - Cut Tape (CT) 3157-RDP-2R15+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RDP-2R15+ |
Description | DIPLEXER / SURF MOUNT / ROHS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 0Hz ~ 20MHz / 950MHz ~ 2.15GHz 16-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Diplexer | |
Frequency Bands (Low / High) | 0Hz ~ 20MHz / 950MHz ~ 2.15GHz | |
Low Band Attenuation (min / max dB) | - | |
High Band Attenuation (min / max dB) | - | |
Return Loss (Low Band / High Band) | 15.0dB / 15.0dB | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 490,93000 Kč | 490,93 Kč |
| 10 | 326,56100 Kč | 3 265,61 Kč |
| 50 | 310,43440 Kč | 15 521,72 Kč |
| 100 | 293,80610 Kč | 29 380,61 Kč |
| 200 | 274,15095 Kč | 54 830,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 251,72570 Kč | 125 862,85 Kč |
| Unit Price without VAT: | 490,93000 Kč |
|---|---|
| Unit Price with VAT: | 594,02530 Kč |

