
QPQ1298TR7 | |
|---|---|
DigiKey Part Number | 2312-QPQ1298TR7TR-ND - Tape & Reel (TR) 2312-QPQ1298TR7CT-ND - Cut Tape (CT) 2312-QPQ1298TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPQ1298TR7 |
Description | BD 41, 160 MHZ SUB-BD FILTER |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2.595GHz Center Frequency Band Pass RF Filter (Radio Frequency) 160MHz Bandwidth 3.3dB 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.595GHz Center | |
Bandwidth | 160MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 3.3dB | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,55000 Kč | 171,55 Kč |
| 25 | 134,80720 Kč | 3 370,18 Kč |
| 100 | 106,24990 Kč | 10 624,99 Kč |
| 250 | 87,56248 Kč | 21 890,62 Kč |
| 500 | 81,28116 Kč | 40 640,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 66,40618 Kč | 166 015,45 Kč |
| Unit Price without VAT: | 171,55000 Kč |
|---|---|
| Unit Price with VAT: | 207,57550 Kč |









