
PAT-0+ | |
|---|---|
DigiKey Part Number | 3157-PAT-0+TR-ND - Tape & Reel (TR) 3157-PAT-0+CT-ND - Cut Tape (CT) 3157-PAT-0+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAT-0+ |
Description | 0 DB SMT FXD ATTEN, DC-5000 MHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0dB 0 Hz ~ 5 GHz 50 Ohms 1W 4-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 0dB | |
Frequency Range | 0 Hz ~ 5 GHz | |
Power (Watts) | 1W | |
Impedance | 50 Ohms | |
Package / Case | 4-SMD, Flat Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 331,79000 Kč | 331,79 Kč |
| 20 | 113,82650 Kč | 2 276,53 Kč |
| 50 | 110,62380 Kč | 5 531,19 Kč |
| 100 | 107,66720 Kč | 10 766,72 Kč |
| 200 | 100,20810 Kč | 20 041,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 85,49317 Kč | 85 493,17 Kč |
| 2 000 | 84,01500 Kč | 168 030,00 Kč |
| Unit Price without VAT: | 331,79000 Kč |
|---|---|
| Unit Price with VAT: | 401,46590 Kč |









