
880157 | |
|---|---|
DigiKey Part Number | 2312-880157-ND |
Manufacturer | |
Manufacturer Product Number | 880157 |
Description | 2560 MHZ RF BAW FILTER-S BD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.56GHz Frequency Low Pass RF Filter (Radio Frequency) 30MHz Bandwidth 3.8dB 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 2.56GHz | |
Bandwidth | 30MHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 3.8dB | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Size / Dimension | 0.146" L x 0.101" W (3.71mm x 2.57mm) | |
Height (Max) | 0.035" (0.89mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 265,23000 Kč | 8 265,23 Kč |
| 25 | 5 570,13960 Kč | 139 253,49 Kč |
| Unit Price without VAT: | 8 265,23000 Kč |
|---|---|
| Unit Price with VAT: | 10 000,92830 Kč |









