
XLF-252+ | |
|---|---|
DigiKey Part Number | 3157-XLF-252+TR-ND - Tape & Reel (TR) 3157-XLF-252+CT-ND - Cut Tape (CT) 3157-XLF-252+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XLF-252+ |
Description | RF FILTER LOWPASS 3.22GHZ 12VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.22GHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 1.6dB 12-VQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 3.22GHz (Cutoff) | |
Bandwidth | - | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 1.6dB | |
Mounting Type | Surface Mount | |
Package / Case | 12-VQFN Exposed Pad | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height (Max) | 0.035" (0.89mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 508,15000 Kč | 508,15 Kč |
| 20 | 316,98600 Kč | 6 339,72 Kč |
| 50 | 278,93740 Kč | 13 946,87 Kč |
| 100 | 266,08670 Kč | 26 608,67 Kč |
| 200 | 266,01105 Kč | 53 202,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 226,77882 Kč | 113 389,41 Kč |
| 1 000 | 217,32930 Kč | 217 329,30 Kč |
| Unit Price without VAT: | 508,15000 Kč |
|---|---|
| Unit Price with VAT: | 614,86150 Kč |










