
LEE-9+ | |
|---|---|
DigiKey Part Number | 3157-LEE-9+TR-ND - Tape & Reel (TR) 3157-LEE-9+CT-ND - Cut Tape (CT) 3157-LEE-9+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LEE-9+ |
Description | IC AMP CELLULAR 0HZ-8GHZ FG873 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, PCS 0Hz ~ 8GHz FG873 |
Datasheet | Datasheet |
Category | RF Type Cellular, PCS |
Manufacturer Mini-Circuits | Voltage - Supply 3.6V ~ 4.4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 50mA |
Part Status Active | Test Frequency 100MHz |
Frequency 0Hz ~ 8GHz | Mounting Type Surface Mount |
P1dB 14.1dBm | Package / Case 4-SMD, No Lead |
Gain 7.7dB | Supplier Device Package FG873 |
Noise Figure 5.3dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,51000 Kč | 128,51 Kč |
| 20 | 65,51400 Kč | 1 310,28 Kč |
| 100 | 63,29010 Kč | 6 329,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 53,92307 Kč | 53 923,07 Kč |
| Unit Price without VAT: | 128,51000 Kč |
|---|---|
| Unit Price with VAT: | 155,49710 Kč |








