
LFCG-1900+ | |
|---|---|
DigiKey Part Number | 3157-LFCG-1900+TR-ND - Tape & Reel (TR) 3157-LFCG-1900+CT-ND - Cut Tape (CT) 3157-LFCG-1900+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFCG-1900+ |
Description | LTCC LPF, DC - 1900 MHZ, 50 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.3GHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) 1.9GHz Bandwidth 1.8dB 0805 (2012 Metric), 8 PC Pad |
Datasheet | Datasheet |
Category | Filter Type Low Pass |
Manufacturer Mini-Circuits | Insertion Loss 1.8dB |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric), 8 PC Pad |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Frequency 2.3GHz (Cutoff) | Height (Max) 0.042" (1.08mm) |
Bandwidth 1.9GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 288,30000 Kč | 288,30 Kč |
| 20 | 140,60250 Kč | 2 812,05 Kč |
| 50 | 134,80720 Kč | 6 740,36 Kč |
| 100 | 125,98800 Kč | 12 598,80 Kč |
| 200 | 114,39815 Kč | 22 879,63 Kč |
| 500 | 102,80662 Kč | 51 403,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 85,92424 Kč | 85 924,24 Kč |
| 2 000 | 82,41715 Kč | 164 834,30 Kč |
| Unit Price without VAT: | 288,30000 Kč |
|---|---|
| Unit Price with VAT: | 348,84300 Kč |







