
TCM3-452X+ | |
|---|---|
DigiKey Part Number | 3157-TCM3-452X+TR-ND - Tape & Reel (TR) 3157-TCM3-452X+CT-ND - Cut Tape (CT) 3157-TCM3-452X+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCM3-452X+ |
Description | 1:3 CORE & WIRE TRANSFORMER, 20 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Balun 20MHz ~ 4.5GHz 1:3 6-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 20MHz ~ 4.5GHz | |
Impedance - Unbalanced/Balanced | 1:3 | |
Phase Difference | 4° | |
Insertion Loss (Max) | 3dB | |
Return Loss (Min) | 11.11dB | |
Package / Case | 6-SMD, Flat Leads | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 356,20000 Kč | 356,20 Kč |
| 20 | 112,35250 Kč | 2 247,05 Kč |
| 50 | 105,69440 Kč | 5 284,72 Kč |
| 100 | 96,13620 Kč | 9 613,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 81,97595 Kč | 163 951,90 Kč |
| Unit Price without VAT: | 356,20000 Kč |
|---|---|
| Unit Price with VAT: | 431,00200 Kč |


