
SC1894A-00C13 | |
|---|---|
DigiKey Part Number | SC1894A-00C13-ND |
Manufacturer | |
Manufacturer Product Number | SC1894A-00C13 |
Description | IC AMP CELL 225MHZ-3.8GHZ 64QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, DVB-H, HSDPA, ISDB-T, LTE, TD-LTE, TD-SCDMA, WiMAX, W-CDMA 225MHz ~ 3.8GHz 64-QFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | SC1894A-00C13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 225MHz ~ 3.8GHz | |
P1dB | - | |
Gain | - | |
Noise Figure | - | |
RF Type | Cellular, DVB-H, HSDPA, ISDB-T, LTE, TD-LTE, TD-SCDMA, WiMAX, W-CDMA | |
Voltage - Supply | 1.7V ~ 1.9V, 3.1V ~ 3.5V | |
Current - Supply | 100mA, 840mA | |
Test Frequency | 225MHz ~ 3.8GHz | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-QFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 359,55000 Kč | 2 359,55 Kč |
| 10 | 2 077,68900 Kč | 20 776,89 Kč |
| 25 | 1 980,23720 Kč | 49 505,93 Kč |
| 100 | 1 846,83920 Kč | 184 683,92 Kč |
| Unit Price without VAT: | 2 359,55000 Kč |
|---|---|
| Unit Price with VAT: | 2 855,05550 Kč |




