QPQ1298 - Filter 2.515GHz ~ 2.675GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QPQ1298EVB

DigiKey Part Number
2312-QPQ1298EVB-ND
Manufacturer
Manufacturer Product Number
QPQ1298EVB
Description
EVB FORBD 41, 160 MHZ SUB-BD FIL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
QPQ1298 - Filter 2.515GHz ~ 2.675GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Bulk
Part Status
Active
Type
Filter
Frequency
2.515GHz ~ 2.675GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
QPQ1298
Note
-
RF Type
-
RF Frequency
2.515GHz ~ 2.675GHz
Function
Filter
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 280,94000 Kč3 280,94 Kč
Manufacturers Standard Package
Unit Price without VAT:3 280,94000 Kč
Unit Price with VAT:3 969,93740 Kč