
QM33120WTR13 | |
|---|---|
DigiKey Part Number | 2312-QM33120WTR13TR-ND - Tape & Reel (TR) 2312-QM33120WTR13CT-ND - Cut Tape (CT) 2312-QM33120WTR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QM33120WTR13 |
Description | UWB TRANSCEIVER IC/AOA/WLCSP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only 802.15.4 Zigbee® 6.5GHz, 8GHz 52-UFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | TxRx Only | |
RF Family/Standard | 802.15.4 | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | 6.8Mbps | |
Power - Output | 14dBm | |
Sensitivity | -100dBm | |
Memory Size | - | |
Serial Interfaces | SPI | |
GPIO | 8 | |
Voltage - Supply | 1.5V ~ 3.6V, 1.62V ~ 3.6V, 2.4V ~ 3.6V | |
Current - Receiving | 16mA ~ 107mA | |
Current - Transmitting | 14mA ~ 76mA | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 52-UFBGA, WLCSP | |
Supplier Device Package | 52-WLCSP (3.1x3.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 236,86000 Kč | 236,86 Kč |
| 25 | 211,03000 Kč | 5 275,75 Kč |
| 100 | 193,81150 Kč | 19 381,15 Kč |
| 250 | 180,79360 Kč | 45 198,40 Kč |
| 500 | 167,98442 Kč | 83 992,21 Kč |
| 1 000 | 151,63916 Kč | 151 639,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 129,13812 Kč | 387 414,36 Kč |
| Unit Price without VAT: | 236,86000 Kč |
|---|---|
| Unit Price with VAT: | 286,60060 Kč |











