
QM33110WTR13 | |
|---|---|
DigiKey Part Number | 2312-QM33110WTR13TR-ND - Tape & Reel (TR) 2312-QM33110WTR13CT-ND - Cut Tape (CT) 2312-QM33110WTR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QM33110WTR13 |
Description | UWB TRANSCEIVER IC/NON-AOA/WLCSP |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only 802.15.4 Zigbee® 6.5GHz, 8GHz 52-UFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | TxRx Only | |
RF Family/Standard | 802.15.4 | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | 6.8Mbps | |
Power - Output | 14dBm | |
Sensitivity | -102.6dBm | |
Memory Size | - | |
Serial Interfaces | SPI | |
GPIO | 8 | |
Voltage - Supply | 1.5V ~ 3.6V, 1.62V ~ 3.6V, 2.4V ~ 3.6V | |
Current - Receiving | 16mA ~ 107mA | |
Current - Transmitting | 14mA ~ 76mA | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 52-UFBGA, WLCSP | |
Supplier Device Package | 52-WLCSP (3.1x3.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,68000 Kč | 224,68 Kč |
| 25 | 200,11080 Kč | 5 002,77 Kč |
| 100 | 183,73250 Kč | 18 373,25 Kč |
| 250 | 171,55448 Kč | 42 888,62 Kč |
| 500 | 159,37524 Kč | 79 687,62 Kč |
| 1 000 | 143,60742 Kč | 143 607,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 122,62853 Kč | 367 885,59 Kč |
| Unit Price without VAT: | 224,68000 Kč |
|---|---|
| Unit Price with VAT: | 271,86280 Kč |



