
DW3300QTR13 | |
|---|---|
DigiKey Part Number | 2312-DW3300QTR13TR-ND - Tape & Reel (TR) 2312-DW3300QTR13CT-ND - Cut Tape (CT) 2312-DW3300QTR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DW3300QTR13 |
Description | AUTOMOTIVE PDOA UWB TRANSCEIVER |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only 802.15.4 IR-UWB 6.5GHz, 8GHz 40-VFLGA Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | TxRx Only | |
RF Family/Standard | 802.15.4 | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | 6.8Mbps | |
Power - Output | 14dBm | |
Sensitivity | -98dBm | |
Memory Size | - | |
Serial Interfaces | SPI | |
GPIO | 8 | |
Voltage - Supply | 1.5V ~ 3.6V, 1.62V ~ 3.6V, 2.4V ~ 3.6V | |
Current - Receiving | 16mA ~ 119mA | |
Current - Transmitting | 14mA ~ 86mA | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFLGA Exposed Pad | |
Supplier Device Package | 40-LGA (5.16x5.16) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,40000 Kč | 168,40 Kč |
| 10 | 146,10400 Kč | 1 461,04 Kč |
| 25 | 138,33480 Kč | 3 458,37 Kč |
| 100 | 127,65940 Kč | 12 765,94 Kč |
| 250 | 121,26596 Kč | 30 316,49 Kč |
| 500 | 116,75182 Kč | 58 375,91 Kč |
| 1 000 | 112,50098 Kč | 112 500,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 114,22946 Kč | 285 573,65 Kč |
| Unit Price without VAT: | 168,40000 Kč |
|---|---|
| Unit Price with VAT: | 203,76400 Kč |






